

C5750C0G3A103J280KC | |
|---|---|
DigiKey Part Number | 445-174783-2-ND - Tape & Reel (TR) 445-174783-1-ND - Cut Tape (CT) 445-174783-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750C0G3A103J280KC |
Description | CAP CER 10000PF 1KV NP0 2220 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750C0G3A103J280KC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥472.00000 | ¥472 |
| 10 | ¥325.40000 | ¥3,254 |
| 50 | ¥267.50000 | ¥13,375 |
| 100 | ¥249.59000 | ¥24,959 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥213.05000 | ¥106,525 |
| 1,000 | ¥203.94300 | ¥203,943 |
| 1,500 | ¥199.38200 | ¥299,073 |
| 2,500 | ¥194.32400 | ¥485,810 |
| 3,500 | ¥191.36600 | ¥669,781 |
| 5,000 | ¥188.52100 | ¥942,605 |
| Unit Price without JCT: | ¥472.00000 |
|---|---|
| Unit Price with JCT: | ¥519.20000 |

