

C5750C0G2W104J280KA | |
|---|---|
DigiKey Part Number | 445-15501-2-ND - Tape & Reel (TR) 445-15501-1-ND - Cut Tape (CT) 445-15501-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750C0G2W104J280KA |
Description | CAP CER 0.1UF 450V C0G 2220 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 450V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750C0G2W104J280KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±5% | Thickness (Max) 0.122" (3.10mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥402.00000 | ¥402 |
| 10 | ¥274.40000 | ¥2,744 |
| 50 | ¥223.66000 | ¥11,183 |
| 100 | ¥207.98000 | ¥20,798 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥176.30600 | ¥88,153 |
| 1,000 | ¥168.33900 | ¥168,339 |
| 1,500 | ¥164.35000 | ¥246,525 |
| 2,500 | ¥159.92640 | ¥399,816 |
| 3,500 | ¥157.34086 | ¥550,693 |
| 5,000 | ¥154.85300 | ¥774,265 |
| Unit Price without JCT: | ¥402.00000 |
|---|---|
| Unit Price with JCT: | ¥442.20000 |

