

C5750C0G2J683K230KC | |
|---|---|
DigiKey Part Number | 445-13465-2-ND - Tape & Reel (TR) 445-13465-1-ND - Cut Tape (CT) 445-13465-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750C0G2J683K230KC |
Description | CAP CER 0.068UF 630V C0G 2220 |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 630V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750C0G2J683K230KC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥425.00000 | ¥425 |
| 10 | ¥291.50000 | ¥2,915 |
| 50 | ¥238.38000 | ¥11,919 |
| 100 | ¥221.94000 | ¥22,194 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥188.60800 | ¥94,304 |
| 1,000 | ¥180.25200 | ¥180,252 |
| 1,500 | ¥176.06667 | ¥264,100 |
| 2,500 | ¥171.42720 | ¥428,568 |
| 3,500 | ¥168.71457 | ¥590,501 |
| 5,000 | ¥166.10380 | ¥830,519 |
| Unit Price without JCT: | ¥425.00000 |
|---|---|
| Unit Price with JCT: | ¥467.50000 |

