

C5750C0G2J104K280KC | |
|---|---|
DigiKey Part Number | 445-13463-2-ND - Tape & Reel (TR) 445-13463-1-ND - Cut Tape (CT) 445-13463-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750C0G2J104K280KC |
Description | CAP CER 0.1UF 630V C0G 2220 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 630V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750C0G2J104K280KC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥464.00000 | ¥464 |
| 10 | ¥319.40000 | ¥3,194 |
| 50 | ¥262.38000 | ¥13,119 |
| 100 | ¥244.72000 | ¥24,472 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥208.74000 | ¥104,370 |
| 1,000 | ¥199.76200 | ¥199,762 |
| 1,500 | ¥195.26467 | ¥292,897 |
| 2,500 | ¥190.28000 | ¥475,700 |
| 3,500 | ¥187.36486 | ¥655,777 |
| 5,000 | ¥184.56040 | ¥922,802 |
| Unit Price without JCT: | ¥464.00000 |
|---|---|
| Unit Price with JCT: | ¥510.40000 |

