

C4532X7T2W334M160KA | |
|---|---|
DigiKey Part Number | 445-13460-2-ND - Tape & Reel (TR) 445-13460-1-ND - Cut Tape (CT) 445-13460-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X7T2W334M160KA |
Description | CAP CER 0.33UF 450V X7T 1812 |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 450V Ceramic Capacitor X7T 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X7T2W334M160KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C4532X7T2W334K160KA | TDK | 425 | 445-7770-1-ND | ¥203.00000 | Upgrade |
| CGA8L4X7T2W334M160KA | TDK | 510 | 445-13131-1-ND | ¥218.00000 | Parametric Equivalent |
| 1812J5000334JXT | Knowles Syfer | 0 | 1812J5000334JXT-ND | ¥248.35800 | Upgrade |
| 1812J5000334KXT | Knowles Syfer | 0 | 1812J5000334KXT-ND | ¥230.38000 | Upgrade |
| 1812J5000334MXT | Knowles Syfer | 0 | 1812J5000334MXT-ND | ¥230.38000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥203.00000 | ¥203 |
| 10 | ¥131.30000 | ¥1,313 |
| 50 | ¥103.10000 | ¥5,155 |
| 100 | ¥94.41000 | ¥9,441 |
| 500 | ¥79.72600 | ¥39,863 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥73.03900 | ¥73,039 |
| 2,000 | ¥69.40800 | ¥138,816 |
| 3,000 | ¥67.58933 | ¥202,768 |
| 5,000 | ¥65.57380 | ¥327,869 |
| 7,000 | ¥64.39500 | ¥450,765 |
| 10,000 | ¥63.26120 | ¥632,612 |
| Unit Price without JCT: | ¥203.00000 |
|---|---|
| Unit Price with JCT: | ¥223.30000 |

