0.15 µF ±20% 630V Ceramic Capacitor X7T 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.15 µF ±20% 630V Ceramic Capacitor X7T 1812 (4532 Metric)

C4532X7T2J154M160KC

DigiKey Part Number
445-13456-2-ND - Tape & Reel (TR)
445-13456-1-ND - Cut Tape (CT)
445-13456-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C4532X7T2J154M160KC
Description
CAP CER 0.15UF 630V X7T 1812
Customer Reference
Detailed Description
0.15 µF ±20% 630V Ceramic Capacitor X7T 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C4532X7T2J154M160KC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,515
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥194.00000¥194
10¥126.10000¥1,261
50¥98.82000¥4,941
100¥90.39000¥9,039
500¥76.19000¥38,095
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥69.74500¥69,745
2,000¥66.23250¥132,465
3,000¥64.47333¥193,420
5,000¥62.52340¥312,617
7,000¥61.38300¥429,681
10,000¥60.28620¥602,862
Manufacturers Standard Package
Unit Price without JCT:¥194.00000
Unit Price with JCT:¥213.40000