0.068 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.068 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric)

C4532X7R2J683K160KM

DigiKey Part Number
445-6115-2-ND - Tape & Reel (TR)
445-6115-1-ND - Cut Tape (CT)
445-6115-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C4532X7R2J683K160KM
Description
CAP CER 0.068UF 630V X7R 1812
Customer Reference
Detailed Description
0.068 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C4532X7R2J683K160KM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,520
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥120.00000¥120
10¥74.30000¥743
50¥56.60000¥2,830
100¥51.17000¥5,117
500¥41.99800¥20,999
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥38.04700¥38,047
2,000¥35.78300¥71,566
3,000¥34.64867¥103,946
5,000¥33.39200¥166,960
7,000¥32.65757¥228,603
10,000¥31.95100¥319,510
Manufacturers Standard Package
Unit Price without JCT:¥120.00000
Unit Price with JCT:¥132.00000