

C4532X7R2E154M160KA | |
|---|---|
DigiKey Part Number | 445-4512-2-ND - Tape & Reel (TR) 445-4512-1-ND - Cut Tape (CT) 445-4512-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X7R2E154M160KA |
Description | CAP CER 0.15UF 250V X7R 1812 |
Customer Reference | |
Detailed Description | 0.15 µF ±20% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X7R2E154M160KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥120.00000 | ¥120 |
| 10 | ¥74.30000 | ¥743 |
| 50 | ¥56.74000 | ¥2,837 |
| 100 | ¥51.33000 | ¥5,133 |
| 500 | ¥42.20800 | ¥21,104 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥35.35800 | ¥35,358 |
| Unit Price without JCT: | ¥120.00000 |
|---|---|
| Unit Price with JCT: | ¥132.00000 |

