

C4532X5R1C226M200KA | |
|---|---|
DigiKey Part Number | 445-7742-2-ND - Tape & Reel (TR) 445-7742-1-ND - Cut Tape (CT) 445-7742-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X5R1C226M200KA |
Description | CAP CER 22UF 16V X5R 1812 |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X5R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X5R1C226M200KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±20% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C4532X5R1C226M230KA | TDK | 10,121 | 445-3928-1-ND | ¥176.00000 | Direct |
| C4532X5R1E226M250KA | TDK | 15,156 | 445-1444-1-ND | ¥191.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥176.00000 | ¥176 |
| 10 | ¥113.50000 | ¥1,135 |
| 50 | ¥88.44000 | ¥4,422 |
| 100 | ¥80.72000 | ¥8,072 |
| 500 | ¥67.68800 | ¥33,844 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥61.83900 | ¥61,839 |
| 2,000 | ¥58.61800 | ¥117,236 |
| 3,000 | ¥57.00400 | ¥171,012 |
| 5,000 | ¥55.21580 | ¥276,079 |
| 7,000 | ¥54.17014 | ¥379,191 |
| 10,000 | ¥53.16430 | ¥531,643 |
| Unit Price without JCT: | ¥176.00000 |
|---|---|
| Unit Price with JCT: | ¥193.60000 |

