47 µF ±20% 10V Ceramic Capacitor X5R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF ±20% 10V Ceramic Capacitor X5R 1812 (4532 Metric)

C4532X5R1A476M280KA

DigiKey Part Number
445-1440-2-ND - Tape & Reel (TR)
445-1440-1-ND - Cut Tape (CT)
445-1440-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C4532X5R1A476M280KA
Description
CAP CER 47UF 10V X5R 1812
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 µF ±20% 10V Ceramic Capacitor X5R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C4532X5R1A476M280KA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.122" (3.10mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,586
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥244.00000¥244
10¥160.90000¥1,609
50¥127.70000¥6,385
100¥117.46000¥11,746
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥97.28200¥48,641
1,000¥92.07800¥92,078
1,500¥89.47200¥134,208
2,500¥86.58400¥216,460
3,500¥84.89571¥297,135
5,000¥83.27060¥416,353
Manufacturers Standard Package
Unit Price without JCT:¥244.00000
Unit Price with JCT:¥268.40000