Upgrade
Upgrade
Similar
Similar


C4532C0G2J822K160KA | |
|---|---|
DigiKey Part Number | 445-14981-2-ND - Tape & Reel (TR) 445-14981-1-ND - Cut Tape (CT) 445-14981-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532C0G2J822K160KA |
Description | CAP CER 8200PF 630V C0G 1812 |
Customer Reference | |
Detailed Description | 8200 pF ±10% 630V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532C0G2J822K160KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥379.00000 | ¥379 |
| 10 | ¥256.90000 | ¥2,569 |
| 50 | ¥208.80000 | ¥10,440 |
| 100 | ¥193.92000 | ¥19,392 |
| 500 | ¥168.76400 | ¥84,382 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥156.37700 | ¥156,377 |
| 2,000 | ¥150.14950 | ¥300,299 |
| 3,000 | ¥147.02933 | ¥441,088 |
| 5,000 | ¥143.57040 | ¥717,852 |
| 7,000 | ¥141.54714 | ¥990,830 |
| 10,000 | ¥139.60190 | ¥1,396,019 |
| Unit Price without JCT: | ¥379.00000 |
|---|---|
| Unit Price with JCT: | ¥416.90000 |




