C4532C0G1H154K250KA is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TDK
In Stock: 12,657
Unit Price: ¥214.00000
Datasheet

Upgrade


KEMET
In Stock: 790
Unit Price: ¥415.00000
Datasheet

Upgrade


KEMET
In Stock: 2,488
Unit Price: ¥401.00000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥170.60400
Datasheet
0.15 µF ±10% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.15 µF ±10% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)

C4532C0G1H154K250KA

DigiKey Part Number
445-14966-2-ND - Tape & Reel (TR)
445-14966-1-ND - Cut Tape (CT)
445-14966-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C4532C0G1H154K250KA
Description
CAP CER 0.15UF 50V C0G 1812
Customer Reference
Detailed Description
0.15 µF ±10% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C4532C0G1H154K250KA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥253.00000¥253
10¥166.20000¥1,662
50¥132.16000¥6,608
100¥121.63000¥12,163
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥100.89400¥50,447
1,000¥95.55300¥95,553
1,500¥92.87667¥139,315
2,500¥89.91120¥224,778
3,500¥88.17714¥308,620
5,000¥86.50920¥432,546
Manufacturers Standard Package
Unit Price without JCT:¥253.00000
Unit Price with JCT:¥278.30000