18 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric)

C4520C0G3F180K110KA

DigiKey Part Number
445-2366-2-ND - Tape & Reel (TR)
445-2366-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C4520C0G3F180K110KA
Description
CAP CER 18PF 3KV C0G 1808
Customer Reference
Detailed Description
18 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C4520C0G3F180K110KA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥143.00000¥143
10¥90.40000¥904
50¥69.70000¥3,485
Unit Price without JCT:¥143.00000
Unit Price with JCT:¥157.30000