Upgrade
Parametric Equivalent


C3225X8R1C685K200AB | |
|---|---|
DigiKey Part Number | 445-8858-2-ND - Tape & Reel (TR) 445-8858-1-ND - Cut Tape (CT) 445-8858-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X8R1C685K200AB |
Description | CAP CER 6.8UF 16V X8R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 16V Ceramic Capacitor X8R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X8R1C685K200AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥236.00000 | ¥236 |
| 10 | ¥154.70000 | ¥1,547 |
| 50 | ¥122.58000 | ¥6,129 |
| 100 | ¥112.66000 | ¥11,266 |
| 500 | ¥95.88000 | ¥47,940 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥88.09800 | ¥88,098 |
| 2,000 | ¥83.94600 | ¥167,892 |
| 3,000 | ¥81.86700 | ¥245,601 |
| 5,000 | ¥79.56240 | ¥397,812 |
| 7,000 | ¥78.21457 | ¥547,502 |
| 10,000 | ¥76.91820 | ¥769,182 |
| Unit Price without JCT: | ¥236.00000 |
|---|---|
| Unit Price with JCT: | ¥259.60000 |



