1000 pF ±20% 2000V (2kV) Ceramic Capacitor X7S 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±20% 2000V (2kV) Ceramic Capacitor X7S 1210 (3225 Metric)

C3225X7S3D102M200AA

DigiKey Part Number
445-14938-2-ND - Tape & Reel (TR)
445-14938-1-ND - Cut Tape (CT)
445-14938-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225X7S3D102M200AA
Description
CAP CER 1000PF 2KV X7S 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 2000V (2kV) Ceramic Capacitor X7S 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225X7S3D102M200AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.087" (2.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,807
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥148.00000¥148
10¥94.10000¥941
50¥72.66000¥3,633
100¥66.04000¥6,604
500¥54.86400¥27,432
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥49.94200¥49,942
2,000¥47.18200¥94,364
3,000¥45.79900¥137,397
5,000¥44.26680¥221,334
7,000¥43.37114¥303,598
10,000¥42.50930¥425,093
Manufacturers Standard Package
Unit Price without JCT:¥148.00000
Unit Price with JCT:¥162.80000