

C3225X7S3A472K160AA | |
|---|---|
DigiKey Part Number | 445-7868-2-ND - Tape & Reel (TR) 445-7868-1-ND - Cut Tape (CT) 445-7868-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7S3A472K160AA |
Description | CAP CER 4700PF 1KV X7S 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 1000V (1kV) Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7S3A472K160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥148.00000 | ¥148 |
| 10 | ¥94.20000 | ¥942 |
| 50 | ¥72.72000 | ¥3,636 |
| 100 | ¥66.11000 | ¥6,611 |
| 500 | ¥54.92400 | ¥27,462 |
| 1,000 | ¥51.46800 | ¥51,468 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥47.23400 | ¥94,468 |
| 4,000 | ¥44.96025 | ¥179,841 |
| 6,000 | ¥43.82117 | ¥262,927 |
| 10,000 | ¥42.55830 | ¥425,583 |
| 14,000 | ¥41.82014 | ¥585,482 |
| 20,000 | ¥41.10985 | ¥822,197 |
| Unit Price without JCT: | ¥148.00000 |
|---|---|
| Unit Price with JCT: | ¥162.80000 |



