

C3225X7R1E685M250AB | |
|---|---|
DigiKey Part Number | 445-3941-2-ND - Tape & Reel (TR) 445-3941-1-ND - Cut Tape (CT) 445-3941-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7R1E685M250AB |
Description | CAP CER 6.8UF 25V X7R 1210 |
Customer Reference | |
Detailed Description | 6.8 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7R1E685M250AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥105.00000 | ¥105 |
| 10 | ¥65.00000 | ¥650 |
| 50 | ¥49.20000 | ¥2,460 |
| 100 | ¥44.34000 | ¥4,434 |
| 500 | ¥36.13800 | ¥18,069 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥32.64700 | ¥32,647 |
| 2,000 | ¥30.62300 | ¥61,246 |
| 3,000 | ¥29.60933 | ¥88,828 |
| 5,000 | ¥28.48660 | ¥142,433 |
| 7,000 | ¥27.83014 | ¥194,811 |
| 10,000 | ¥27.19880 | ¥271,988 |
| Unit Price without JCT: | ¥105.00000 |
|---|---|
| Unit Price with JCT: | ¥115.50000 |

