
C3225X7R1E226M250AB | |
|---|---|
DigiKey Part Number | 445-C3225X7R1E226M250ABTR-ND - Tape & Reel (TR) 445-C3225X7R1E226M250ABCT-ND - Cut Tape (CT) 445-C3225X7R1E226M250ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7R1E226M250AB |
Description | CAP CER 22UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7R1E226M250AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥258.00000 | ¥258 |
| 10 | ¥170.00000 | ¥1,700 |
| 50 | ¥135.30000 | ¥6,765 |
| 100 | ¥124.61000 | ¥12,461 |
| 500 | ¥106.51200 | ¥53,256 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥98.02800 | ¥98,028 |
| 2,000 | ¥93.54900 | ¥187,098 |
| 3,000 | ¥91.30500 | ¥273,915 |
| 5,000 | ¥88.81880 | ¥444,094 |
| 7,000 | ¥87.36443 | ¥611,551 |
| 10,000 | ¥85.96580 | ¥859,658 |
| Unit Price without JCT: | ¥258.00000 |
|---|---|
| Unit Price with JCT: | ¥283.80000 |


