

C3225X5R1H335K250AB | |
|---|---|
DigiKey Part Number | 445-14904-2-ND - Tape & Reel (TR) 445-14904-1-ND - Cut Tape (CT) 445-14904-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X5R1H335K250AB |
Description | CAP CER 3.3UF 50V X5R 1210 |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 50V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X5R1H335K250AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225X7R1H335K250AB | TDK | 29,756 | 445-3936-1-ND | ¥135.00000 | Upgrade |
| C1210C335K5RACTU | KEMET | 8,590 | 399-C1210C335K5RACTUCT-ND | ¥141.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥126.00000 | ¥126 |
| 10 | ¥78.80000 | ¥788 |
| 50 | ¥60.22000 | ¥3,011 |
| 100 | ¥54.53000 | ¥5,453 |
| 500 | ¥44.89400 | ¥22,447 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥40.71700 | ¥40,717 |
| 2,000 | ¥38.33800 | ¥76,676 |
| 3,000 | ¥37.14700 | ¥111,441 |
| 5,000 | ¥35.82620 | ¥179,131 |
| 7,000 | ¥35.05429 | ¥245,380 |
| 10,000 | ¥34.31170 | ¥343,117 |
| Unit Price without JCT: | ¥126.00000 |
|---|---|
| Unit Price with JCT: | ¥138.60000 |

