0.068 µF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.068 µF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)

C3225C0G1H683J200AA

DigiKey Part Number
445-2706-2-ND - Tape & Reel (TR)
445-2706-1-ND - Cut Tape (CT)
445-2706-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225C0G1H683J200AA
Description
CAP CER 0.068UF 50V C0G 1210
Customer Reference
Detailed Description
0.068 µF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225C0G1H683J200AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,520
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥224.00000¥224
10¥147.10000¥1,471
50¥116.16000¥5,808
100¥106.62000¥10,662
500¥90.52400¥45,262
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥83.10100¥83,101
2,000¥79.12000¥158,240
3,000¥77.12500¥231,375
5,000¥74.91440¥374,572
7,000¥73.62186¥515,353
10,000¥72.37850¥723,785
Manufacturers Standard Package
Unit Price without JCT:¥224.00000
Unit Price with JCT:¥246.40000