
C3216X8R1E475K160AC | |
|---|---|
DigiKey Part Number | 445-174828-2-ND - Tape & Reel (TR) 445-174828-1-ND - Cut Tape (CT) 445-174828-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X8R1E475K160AC |
Description | CAP CER 4.7UF 25V X8R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X8R1E475K160AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥108.00000 | ¥108 |
| 10 | ¥67.30000 | ¥673 |
| 50 | ¥51.06000 | ¥2,553 |
| 100 | ¥46.07000 | ¥4,607 |
| 500 | ¥37.61400 | ¥18,807 |
| 1,000 | ¥35.00500 | ¥35,005 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥31.91950 | ¥63,839 |
| 4,000 | ¥30.20350 | ¥120,814 |
| 6,000 | ¥29.34367 | ¥176,062 |
| 10,000 | ¥28.39110 | ¥283,911 |
| 14,000 | ¥27.83407 | ¥389,677 |
| 20,000 | ¥27.29830 | ¥545,966 |
| Unit Price without JCT: | ¥108.00000 |
|---|---|
| Unit Price with JCT: | ¥118.80000 |


