

C3216X7R1V475M160AB | |
|---|---|
DigiKey Part Number | 445-14807-2-ND - Tape & Reel (TR) 445-14807-1-ND - Cut Tape (CT) 445-14807-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R1V475M160AB |
Description | CAP CER 4.7UF 35V X7R 1206 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 35V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R1V475M160AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X7R1V475M085AC | TDK | 2,566 | 445-14806-1-ND | ¥133.00000 | Direct |
| C3216X7R1H475K160AC | TDK | 235,714 | 445-8032-1-ND | ¥108.00000 | Upgrade |
| C3216X7R1H475M160AC | TDK | 19,551 | 445-8033-1-ND | ¥130.00000 | Upgrade |
| C3216X7R1V475K085AC | TDK | 19,800 | 445-14805-1-ND | ¥133.00000 | Upgrade |
| C3216X7R1V475K160AB | TDK | 1,500 | 445-7700-1-ND | ¥136.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥136.00000 | ¥136 |
| 10 | ¥85.40000 | ¥854 |
| 50 | ¥65.62000 | ¥3,281 |
| 100 | ¥59.49000 | ¥5,949 |
| 500 | ¥49.19400 | ¥24,597 |
| 1,000 | ¥46.00700 | ¥46,007 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥42.14650 | ¥84,293 |
| 4,000 | ¥40.05000 | ¥160,200 |
| 6,000 | ¥39.00017 | ¥234,001 |
| 10,000 | ¥37.83650 | ¥378,365 |
| 14,000 | ¥37.15593 | ¥520,183 |
| 20,000 | ¥36.50135 | ¥730,027 |
| Unit Price without JCT: | ¥136.00000 |
|---|---|
| Unit Price with JCT: | ¥149.60000 |

