10 µF ±20% 35V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216X7R1V106M160AE

DigiKey Part Number
445-172494-2-ND - Tape & Reel (TR)
445-172494-1-ND - Cut Tape (CT)
445-172494-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7R1V106M160AE
Description
CAP CER 10UF 35V X7R 1206
Customer Reference
Detailed Description
10 µF ±20% 35V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7R1V106M160AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.075" (1.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216X7R1V106K160AETDK159,597445-172493-1-ND¥1,697.00000Upgrade
CGA5L1X7R1V106M160AETDK12,196445-172484-1-ND¥1,697.00000Parametric Equivalent
GMJ316BB7106MLHTTaiyo Yuden2,640587-4888-1-ND¥1,850.00000Parametric Equivalent
In-Stock: 16,799
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥191.00000¥191
10¥123.30000¥1,233
50¥96.48000¥4,824
100¥88.23000¥8,823
500¥74.27800¥37,139
1,000¥69.96600¥69,966
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥64.51900¥129,038
4,000¥61.67975¥246,719
6,000¥60.25800¥361,548
10,000¥58.68180¥586,818
14,000¥57.75993¥808,639
20,000¥56.87295¥1,137,459
Manufacturers Standard Package
Unit Price without JCT:¥191.00000
Unit Price with JCT:¥210.10000