

C3216X7R1E685K160AB | |
|---|---|
DigiKey Part Number | 445-7703-2-ND - Tape & Reel (TR) 445-7703-1-ND - Cut Tape (CT) 445-7703-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R1E685K160AB |
Description | CAP CER 6.8UF 25V X7R 1206 |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R1E685K160AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X7R1V685K160AC | TDK | 6,396 | 445-14808-1-ND | ¥1.36000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥116.00000 | ¥116 |
| 10 | ¥72.00000 | ¥720 |
| 50 | ¥54.78000 | ¥2,739 |
| 100 | ¥49.47000 | ¥4,947 |
| 500 | ¥40.54200 | ¥20,271 |
| 1,000 | ¥37.78400 | ¥37,784 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥34.49950 | ¥68,999 |
| 4,000 | ¥32.68375 | ¥130,735 |
| 6,000 | ¥31.77467 | ¥190,648 |
| 10,000 | ¥30.76690 | ¥307,669 |
| 14,000 | ¥30.17786 | ¥422,490 |
| 20,000 | ¥29.61110 | ¥592,222 |
| Unit Price without JCT: | ¥116.00000 |
|---|---|
| Unit Price with JCT: | ¥127.60000 |


