6.8 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric)

C3216X7R1C685M160AC

DigiKey Part Number
445-4041-2-ND - Tape & Reel (TR)
445-4041-1-ND - Cut Tape (CT)
445-4041-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7R1C685M160AC
Description
CAP CER 6.8UF 16V X7R 1206
Customer Reference
Detailed Description
6.8 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7R1C685M160AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,261
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥66.00000¥66
10¥39.90000¥399
50¥29.48000¥1,474
100¥26.27000¥2,627
500¥20.87000¥10,435
1,000¥19.19800¥19,198
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥17.31400¥34,628
4,000¥16.21650¥64,866
6,000¥15.66667¥94,000
10,000¥15.05740¥150,574
14,000¥14.70136¥205,819
20,000¥14.35895¥287,179
Manufacturers Standard Package
Unit Price without JCT:¥66.00000
Unit Price with JCT:¥72.60000