1 µF ±20% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±20% 50V Ceramic Capacitor X5R 1206 (3216 Metric)

C3216X5R1H105M160AA

DigiKey Part Number
445-4576-2-ND - Tape & Reel (TR)
445-4576-1-ND - Cut Tape (CT)
445-4576-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X5R1H105M160AA
Description
CAP CER 1UF 50V X5R 1206
Customer Reference
Detailed Description
1 µF ±20% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X5R1H105M160AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216X5R1H105K160AATDK3,184445-4044-1-ND¥42.00000Upgrade
C3216X5R2A105K160AATDK678445-14705-1-ND¥71.00000Upgrade
C3216X5R2A105M160AATDK5,104445-14706-1-ND¥71.00000Upgrade
C3216X7R1H105K160ABTDK44,114445-1423-1-ND¥42.00000Upgrade
C3216X7R1H105M160ABTDK22,704445-4015-1-ND¥42.00000Upgrade
In-Stock: 2,632
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥42.00000¥42
10¥24.40000¥244
50¥17.62000¥881
100¥15.52000¥1,552
500¥11.99800¥5,999
1,000¥10.91000¥10,910
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥9.73000¥19,460
4,000¥9.01600¥36,064
6,000¥8.65850¥51,951
10,000¥8.26260¥82,626
14,000¥8.03114¥112,436
20,000¥7.80855¥156,171
Manufacturers Standard Package
Unit Price without JCT:¥42.00000
Unit Price with JCT:¥46.20000