C3216X5R1E685K160AB is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


TDK
In Stock: 37,188
Unit Price: ¥168.00000
Datasheet

Upgrade


TDK
In Stock: 5,978
Unit Price: ¥165.00000
Datasheet

Upgrade


TDK
In Stock: 38,257
Unit Price: ¥116.00000
Datasheet

Upgrade


TDK
In Stock: 6,396
Unit Price: ¥165.00000
Datasheet

Similar


TDK
In Stock: 2,121
Unit Price: ¥116.00000
Datasheet
6.8 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)

C3216X5R1E685K160AB

DigiKey Part Number
445-14686-2-ND - Tape & Reel (TR)
445-14686-1-ND - Cut Tape (CT)
445-14686-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X5R1E685K160AB
Description
CAP CER 6.8UF 25V X5R 1206
Customer Reference
Detailed Description
6.8 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X5R1E685K160AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥116.00000¥116
10¥72.00000¥720
50¥54.78000¥2,739
100¥49.47000¥4,947
500¥40.54200¥20,271
1,000¥37.78400¥37,784
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥34.49950¥68,999
4,000¥32.68375¥130,735
6,000¥31.77467¥190,648
10,000¥30.76690¥307,669
14,000¥30.17786¥422,490
20,000¥29.61110¥592,222
Manufacturers Standard Package
Unit Price without JCT:¥116.00000
Unit Price with JCT:¥127.60000