

C3216JB2J472K115AA | |
|---|---|
DigiKey Part Number | 445-11796-2-ND - Tape & Reel (TR) 445-11796-1-ND - Cut Tape (CT) 445-11796-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216JB2J472K115AA |
Description | CAP CER 4700PF 630V JB 1206 |
Customer Reference | |
Detailed Description | 4700 pF ±10% 630V Ceramic Capacitor JB 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216JB2J472K115AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216C0G2J472J085AA | TDK | 53,152 | 445-14643-1-ND | ¥66.00000 | Similar |
| C3216C0G2J472K085AA | TDK | 399 | 445-14644-1-ND | ¥80.00000 | Similar |
| C3216NP02J472J085AA | TDK | 8,816 | 445-172531-1-ND | ¥83.00000 | Similar |
| C3216X7R2J472K115AA | TDK | 96,560 | 445-2290-1-ND | ¥42.00000 | Similar |
| C3216X7R2J472K115AM | TDK | 5,854 | 445-6084-1-ND | ¥43.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥37.00000 | ¥37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥9.05400 | ¥18,108 |
| Unit Price without JCT: | ¥37.00000 |
|---|---|
| Unit Price with JCT: | ¥40.70000 |

