

C3216JB1H475M160AB | |
|---|---|
DigiKey Part Number | 445-11733-2-ND - Tape & Reel (TR) 445-11733-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C3216JB1H475M160AB |
Description | CAP CER 4.7UF 50V JB 1206 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 50V Ceramic Capacitor JB 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216JB1H475M160AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥131.00000 | ¥131 |
| 10 | ¥82.90000 | ¥829 |
| 50 | ¥63.72000 | ¥3,186 |
| 100 | ¥57.80000 | ¥5,780 |
| 500 | ¥47.78800 | ¥23,894 |
| 1,000 | ¥44.69200 | ¥44,692 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥41.15650 | ¥82,313 |
| Unit Price without JCT: | ¥131.00000 |
|---|---|
| Unit Price with JCT: | ¥144.10000 |

