8200 pF ±2% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216C0G2J822G160AA

DigiKey Part Number
445-C3216C0G2J822G160AATR-ND - Tape & Reel (TR)
445-C3216C0G2J822G160AACT-ND - Cut Tape (CT)
445-C3216C0G2J822G160AADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216C0G2J822G160AA
Description
COMMERCIAL GRADE,MLCC,1206,C0G,6
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
8200 pF ±2% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±2%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥121.00000¥121
10¥75.30000¥753
50¥57.46000¥2,873
100¥51.98000¥5,198
500¥42.69600¥21,348
1,000¥39.82800¥39,828
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥36.39700¥72,794
4,000¥34.51050¥138,042
6,000¥33.56567¥201,394
10,000¥32.51840¥325,184
14,000¥31.90607¥446,685
20,000¥31.31710¥626,342
Manufacturers Standard Package
Unit Price without JCT:¥121.00000
Unit Price with JCT:¥133.10000