Upgrade

C2012X8R1E334M125AE | |
|---|---|
DigiKey Part Number | C2012X8R1E334M125AE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C2012X8R1E334M125AE |
Description | CAP CER 0.33UF 25V X8R 0805 |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 25V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X8R1E334M125AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥10.78450 | ¥21,569 |
| Unit Price without JCT: | ¥10.78450 |
|---|---|
| Unit Price with JCT: | ¥11.86295 |


