Parametric Equivalent


C2012X7S1E106K125AE | |
|---|---|
DigiKey Part Number | 445-C2012X7S1E106K125AETR-ND - Tape & Reel (TR) 445-C2012X7S1E106K125AECT-ND - Cut Tape (CT) 445-C2012X7S1E106K125AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7S1E106K125AE |
Description | COMMERCIAL GRADE SOFT TERMINATIO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7S1E106K125AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥130.00000 | ¥130 |
| 10 | ¥80.90000 | ¥809 |
| 50 | ¥62.02000 | ¥3,101 |
| 100 | ¥56.19000 | ¥5,619 |
| 500 | ¥46.33200 | ¥23,166 |
| 1,000 | ¥43.28300 | ¥43,283 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥39.61100 | ¥79,222 |
| 4,000 | ¥37.60625 | ¥150,425 |
| 6,000 | ¥36.60183 | ¥219,611 |
| 10,000 | ¥35.48880 | ¥354,888 |
| 14,000 | ¥34.83793 | ¥487,731 |
| 20,000 | ¥34.21195 | ¥684,239 |
| Unit Price without JCT: | ¥130.00000 |
|---|---|
| Unit Price with JCT: | ¥143.00000 |



