C2012X7R1H154M085AA is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK
In Stock: 4,361
Unit Price: ¥25.00000
Datasheet

Upgrade


TDK
In Stock: 487
Unit Price: ¥22.00000
Datasheet

Direct


KEMET
In Stock: 6,151
Unit Price: ¥85.00000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: ¥20.08850
Datasheet

Upgrade


KEMET
In Stock: 4,053
Unit Price: ¥118.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 16,837
Unit Price: ¥53.00000
Datasheet
0.15 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.15 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)

C2012X7R1H154M085AA

DigiKey Part Number
445-14542-2-ND - Tape & Reel (TR)
445-14542-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C2012X7R1H154M085AA
Description
CAP CER 0.15UF 50V X7R 0805
Customer Reference
Detailed Description
0.15 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7R1H154M085AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes