

C2012X7R1E475M125AE | |
|---|---|
DigiKey Part Number | 445-14538-2-ND - Tape & Reel (TR) 445-14538-1-ND - Cut Tape (CT) 445-14538-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R1E475M125AE |
Description | CAP CER 4.7UF 25V X7R 0805 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R1E475M125AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X7R1E475K125AE | TDK | 35,235 | 445-14537-1-ND | ¥86.00000 | Upgrade |
| C2012X7R1V475K125AE | TDK | 168,100 | 445-172489-1-ND | ¥101.00000 | Upgrade |
| C2012X7R1V475M125AE | TDK | 13,505 | 445-172490-1-ND | ¥105.00000 | Upgrade |
| C0805X475M3RACTU | KEMET | 1,320 | 399-C0805X475M3RACTUCT-ND | ¥126.00000 | Direct |
| CC0805MKX7R8BB475 | YAGEO | 4,684 | 311-3509-1-ND | ¥65.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥68.00000 | ¥68 |
| 10 | ¥41.00000 | ¥410 |
| 50 | ¥30.32000 | ¥1,516 |
| 100 | ¥27.04000 | ¥2,704 |
| 500 | ¥21.50400 | ¥10,752 |
| 1,000 | ¥19.79400 | ¥19,794 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥17.86250 | ¥35,725 |
| 4,000 | ¥16.73950 | ¥66,958 |
| 6,000 | ¥16.17683 | ¥97,061 |
| 10,000 | ¥15.55350 | ¥155,535 |
| 14,000 | ¥15.18900 | ¥212,646 |
| 20,000 | ¥14.83855 | ¥296,771 |
| Unit Price without JCT: | ¥68.00000 |
|---|---|
| Unit Price with JCT: | ¥74.80000 |

