

C2012X6S1E225M085AB | |
|---|---|
DigiKey Part Number | 445-14498-2-ND - Tape & Reel (TR) 445-14498-1-ND - Cut Tape (CT) 445-14498-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X6S1E225M085AB |
Description | CAP CER 2.2UF 25V X6S 0805 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 25V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X6S1E225M085AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥63.00000 | ¥63 |
| 10 | ¥37.20000 | ¥372 |
| 50 | ¥27.38000 | ¥1,369 |
| 100 | ¥24.36000 | ¥2,436 |
| 500 | ¥19.26800 | ¥9,634 |
| 1,000 | ¥17.69500 | ¥17,695 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥14.90175 | ¥59,607 |
| 8,000 | ¥14.05250 | ¥112,420 |
| 12,000 | ¥13.62692 | ¥163,523 |
| 20,000 | ¥13.15535 | ¥263,107 |
| 28,000 | ¥12.87961 | ¥360,629 |
| 40,000 | ¥12.61440 | ¥504,576 |
| Unit Price without JCT: | ¥63.00000 |
|---|---|
| Unit Price with JCT: | ¥69.30000 |

