

C2012X5R2E682K125AA | |
|---|---|
DigiKey Part Number | 445-14459-2-ND - Tape & Reel (TR) 445-14459-1-ND - Cut Tape (CT) 445-14459-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R2E682K125AA |
Description | CAP CER 6800PF 250V X5R 0805 |
Customer Reference | |
Detailed Description | 6800 pF ±10% 250V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R2E682K125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥27.00000 | ¥27 |
| 10 | ¥14.80000 | ¥148 |
| 50 | ¥10.44000 | ¥522 |
| 100 | ¥9.07000 | ¥907 |
| 500 | ¥6.82000 | ¥3,410 |
| 1,000 | ¥6.12700 | ¥6,127 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥5.39750 | ¥10,795 |
| 4,000 | ¥4.94200 | ¥19,768 |
| 6,000 | ¥4.71433 | ¥28,286 |
| 10,000 | ¥4.46190 | ¥44,619 |
| 14,000 | ¥4.31450 | ¥60,403 |
| 20,000 | ¥4.17285 | ¥83,457 |
| Unit Price without JCT: | ¥27.00000 |
|---|---|
| Unit Price with JCT: | ¥29.70000 |

