C2012X5R1A225K/10 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 128
Unit Price: ¥27.00000
Datasheet

Upgrade


TDK
In Stock: 4,715
Unit Price: ¥30.00000
Datasheet

Upgrade


TDK
In Stock: 22,773
Unit Price: ¥35.00000
Datasheet

Upgrade


TDK
In Stock: 7,296
Unit Price: ¥90.00000
Datasheet

Upgrade


TDK
In Stock: 21,395
Unit Price: ¥83.00000
Datasheet

Upgrade


TDK
In Stock: 160,387
Unit Price: ¥30.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 9,929
Unit Price: ¥40.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 13,860
Unit Price: ¥40.00000
Datasheet

Direct


KEMET
In Stock: 9,187
Unit Price: ¥68.00000
Datasheet

Direct


YAGEO
In Stock: 2,402
Unit Price: ¥35.00000
Datasheet

Direct


YAGEO
In Stock: 7,082
Unit Price: ¥28.00000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ¥2.81620
Datasheet

Direct


Murata Electronics
In Stock: 4,554
Unit Price: ¥55.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ¥55.60075
Datasheet
2.2 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)

C2012X5R1A225K/10

DigiKey Part Number
C2012X5R1A225K/10-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C2012X5R1A225K/10
Description
CAP CER 2.2UF 10V X5R 0805
Customer Reference
Detailed Description
2.2 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X5R1A225K/10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes