

C2012NP01H562J060AA | |
|---|---|
DigiKey Part Number | 445-14348-2-ND - Tape & Reel (TR) 445-14348-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C2012NP01H562J060AA |
Description | CAP CER 5600PF 50V NP0 0805 |
Customer Reference | |
Detailed Description | 5600 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012NP01H562J060AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012C0G1H562J060AA | TDK | 513 | 445-7513-1-ND | ¥1.73000 | Direct |
| C2012NP02A562J125AA | TDK | 1,620 | 445-15408-1-ND | ¥3.04000 | Upgrade |
| C2012NP02E562J125AA | TDK | 0 | 445-172526-1-ND | ¥3.54000 | Upgrade |
| C0805C562J5GACTU | KEMET | 4,115 | 399-C0805C562J5GACTUCT-ND | ¥5.02000 | Direct |
| GRM2195C1H562JA01D | Murata Electronics | 10,370 | 490-1636-1-ND | ¥1.32000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥48.00000 | ¥48 |
| 10 | ¥29.10000 | ¥291 |
| 100 | ¥19.29000 | ¥1,929 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥11.80425 | ¥47,217 |
| Unit Price without JCT: | ¥48.00000 |
|---|---|
| Unit Price with JCT: | ¥52.80000 |

