

C2012JB1V105K085AB | |
|---|---|
DigiKey Part Number | 445-11514-2-ND - Tape & Reel (TR) 445-11514-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C2012JB1V105K085AB |
Description | CAP CER 1UF 35V JB 0805 |
Customer Reference | |
Detailed Description | 1 µF ±10% 35V Ceramic Capacitor JB 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012JB1V105K085AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012JB1H105K085AB | TDK | 17,189 | 445-11490-1-ND | ¥40.00000 | Upgrade |
| C2012X5R1H105K085AB | TDK | 11,490 | 445-10547-1-ND | ¥42.00000 | Similar |
| C2012X5R1H105K125AB | TDK | 31,694 | 445-7622-1-ND | ¥55.00000 | Similar |
| C2012X5R1V105K085AB | TDK | 1,530 | 445-14415-1-ND | ¥42.00000 | Similar |
| C2012X6S1H105K085AB | TDK | 5,173 | 445-14501-1-ND | ¥42.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥40.00000 | ¥40 |
| 10 | ¥23.10000 | ¥231 |
| 50 | ¥16.62000 | ¥831 |
| 100 | ¥14.62000 | ¥1,462 |
| 500 | ¥11.28400 | ¥5,642 |
| 1,000 | ¥10.25200 | ¥10,252 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥8.37000 | ¥33,480 |
| Unit Price without JCT: | ¥40.00000 |
|---|---|
| Unit Price with JCT: | ¥44.00000 |

