

C2012JB1H225M125AB | |
|---|---|
DigiKey Part Number | 445-11503-2-ND - Tape & Reel (TR) 445-11503-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C2012JB1H225M125AB |
Description | CAP CER 2.2UF 50V JB 0805 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 50V Ceramic Capacitor JB 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012JB1H225M125AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012JB1H225M085AB | TDK | 7,924 | 445-11502-1-ND | ¥85.00000 | Direct |
| C2012JB1H225K085AB | TDK | 4,410 | 445-11500-1-ND | ¥88.00000 | Upgrade |
| C2012JB1H225K125AB | TDK | 2,186 | 445-11501-1-ND | ¥85.00000 | Upgrade |
| C2012X5R1H225K085AB | TDK | 3,296 | 445-14407-1-ND | ¥90.00000 | Similar |
| C2012X5R1H225K125AB | TDK | 45,812 | 445-5976-1-ND | ¥78.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥85.00000 | ¥85 |
| 10 | ¥51.40000 | ¥514 |
| 100 | ¥34.52000 | ¥3,452 |
| 1,000 | ¥25.75700 | ¥25,757 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥23.50600 | ¥47,012 |
| Unit Price without JCT: | ¥85.00000 |
|---|---|
| Unit Price with JCT: | ¥93.50000 |

