

C2012JB1E105K085AC | |
|---|---|
DigiKey Part Number | 445-11458-2-ND - Tape & Reel (TR) 445-11458-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C2012JB1E105K085AC |
Description | CAP CER 1UF 25V JB 0805 |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor JB 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012JB1E105K085AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012JB1E105K125AA | TDK | 2,428 | 445-11459-1-ND | ¥28.00000 | Direct |
| C2012JB1H105K085AB | TDK | 17,189 | 445-11490-1-ND | ¥40.00000 | Upgrade |
| C2012JB1V105K085AB | TDK | 7,342 | 445-11514-1-ND | ¥40.00000 | Upgrade |
| C2012X5R1E105K085AC | TDK | 16,530 | 445-7624-1-ND | ¥30.00000 | Similar |
| C2012X5R1E105K125AA | TDK | 66,905 | 445-1419-1-ND | ¥33.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥30.00000 | ¥30 |
| 10 | ¥16.80000 | ¥168 |
| 50 | ¥11.86000 | ¥593 |
| 100 | ¥10.35000 | ¥1,035 |
| 500 | ¥7.84800 | ¥3,924 |
| 1,000 | ¥7.07500 | ¥7,075 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥5.64700 | ¥22,588 |
| 8,000 | ¥5.21413 | ¥41,713 |
| Unit Price without JCT: | ¥30.00000 |
|---|---|
| Unit Price with JCT: | ¥33.00000 |

