C2012C0G1H272J/1.25 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 1,887
Unit Price: ¥38.00000
Datasheet

Upgrade


TDK
In Stock: 14,389
Unit Price: ¥30.00000
Datasheet

Upgrade


TDK
In Stock: 45,924
Unit Price: ¥35.00000
Datasheet

Upgrade


TDK
In Stock: 2,401
Unit Price: ¥53.00000
Datasheet

Upgrade


TDK
In Stock: 1,585
Unit Price: ¥53.00000
Datasheet

Upgrade


TDK
In Stock: 1,000
Unit Price: ¥38.00000
Datasheet

Upgrade


TDK
In Stock: 3,075
Unit Price: ¥55.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ¥176.57220
Datasheet

Direct


Walsin Technology Corporation
In Stock: 250
Unit Price: ¥18.00000
Datasheet

Direct


KEMET
In Stock: 10,649
Unit Price: ¥86.00000
Datasheet

Direct


Murata Electronics
In Stock: 50,096
Unit Price: ¥22.00000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: ¥25.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 606
Unit Price: ¥42.00000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: ¥15.68510
Datasheet
2700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

C2012C0G1H272J/1.25

DigiKey Part Number
445-1600-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C2012C0G1H272J/1.25
Description
CAP CER 2700PF 50V C0G 0805
Customer Reference
Detailed Description
2700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012C0G1H272J/1.25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes