

C2012C0G1H222K060AA | |
|---|---|
DigiKey Part Number | 445-14316-2-ND - Tape & Reel (TR) 445-14316-1-ND - Cut Tape (CT) 445-14316-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012C0G1H222K060AA |
Description | CAP CER 2200PF 50V C0G 0805 |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G1H222K060AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥25.00000 | ¥25 |
| 10 | ¥13.60000 | ¥136 |
| 50 | ¥9.58000 | ¥479 |
| 100 | ¥8.34000 | ¥834 |
| 500 | ¥6.23600 | ¥3,118 |
| 1,000 | ¥5.58900 | ¥5,589 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥4.49025 | ¥17,961 |
| 8,000 | ¥4.14213 | ¥33,137 |
| 12,000 | ¥3.96808 | ¥47,617 |
| 20,000 | ¥3.77505 | ¥75,501 |
| 28,000 | ¥3.66232 | ¥102,545 |
| 40,000 | ¥3.55388 | ¥142,155 |
| Unit Price without JCT: | ¥25.00000 |
|---|---|
| Unit Price with JCT: | ¥27.50000 |

