

C1608X8R1H103M080AA | |
|---|---|
DigiKey Part Number | 445-14267-2-ND - Tape & Reel (TR) 445-14267-1-ND - Cut Tape (CT) 445-14267-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X8R1H103M080AA |
Description | CAP CER 10000PF 50V X8R 0603 |
Customer Reference | |
Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X8R1H103M080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥22.00000 | ¥22 |
| 10 | ¥11.80000 | ¥118 |
| 50 | ¥8.20000 | ¥410 |
| 100 | ¥7.11000 | ¥711 |
| 500 | ¥5.27800 | ¥2,639 |
| 1,000 | ¥4.71600 | ¥4,716 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥3.65825 | ¥14,633 |
| Unit Price without JCT: | ¥22.00000 |
|---|---|
| Unit Price with JCT: | ¥24.20000 |

