1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1608X7R1H105K080AB

DigiKey Part Number
445-C1608X7R1H105K080ABTR-ND - Tape & Reel (TR)
445-C1608X7R1H105K080ABCT-ND - Cut Tape (CT)
445-C1608X7R1H105K080ABDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X7R1H105K080AB
Description
COMMERCIAL GRADE,MLCC,0603,X7R,5
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 58,389
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥37.00000¥37
10¥21.10000¥211
50¥15.08000¥754
100¥13.26000¥1,326
500¥10.16400¥5,082
1,000¥9.20800¥9,208
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥7.55675¥30,227
8,000¥7.04188¥56,335
12,000¥6.78383¥81,406
20,000¥6.49800¥129,960
28,000¥6.33104¥177,269
40,000¥6.17035¥246,814
Manufacturers Standard Package
Unit Price without JCT:¥37.00000
Unit Price with JCT:¥40.70000