0.68 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.68 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric)

C1608X7R1C684M080AC

DigiKey Part Number
445-5130-2-ND - Tape & Reel (TR)
445-5130-1-ND - Cut Tape (CT)
445-5130-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X7R1C684M080AC
Description
CAP CER 0.68UF 16V X7R 0603
Customer Reference
Detailed Description
0.68 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X7R1C684M080AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,260
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥22.00000¥22
10¥12.50000¥125
50¥8.74000¥437
100¥7.58000¥758
500¥5.63800¥2,819
1,000¥5.04000¥5,040
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥4.03200¥16,128
8,000¥3.71138¥29,691
12,000¥3.55083¥42,610
20,000¥3.37325¥67,465
28,000¥3.26936¥91,542
40,000¥3.16950¥126,780
Manufacturers Standard Package
Unit Price without JCT:¥22.00000
Unit Price with JCT:¥24.20000