

C1608X7R1C334M080AC | |
|---|---|
DigiKey Part Number | 445-5127-2-ND - Tape & Reel (TR) 445-5127-1-ND - Cut Tape (CT) 445-5127-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X7R1C334M080AC |
Description | CAP CER 0.33UF 16V X7R 0603 |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7R1C334M080AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥18.00000 | ¥18 |
| 10 | ¥10.30000 | ¥103 |
| 50 | ¥7.10000 | ¥355 |
| 100 | ¥6.12000 | ¥612 |
| 500 | ¥4.51200 | ¥2,256 |
| 1,000 | ¥4.01600 | ¥4,016 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥3.18000 | ¥12,720 |
| 8,000 | ¥2.91325 | ¥23,306 |
| 12,000 | ¥2.77967 | ¥33,356 |
| 20,000 | ¥2.63165 | ¥52,633 |
| 28,000 | ¥2.54518 | ¥71,265 |
| 40,000 | ¥2.46208 | ¥98,483 |
| Unit Price without JCT: | ¥18.00000 |
|---|---|
| Unit Price with JCT: | ¥19.80000 |

