

C1608X6S1H224K080AB | |
|---|---|
DigiKey Part Number | 445-7420-2-ND - Tape & Reel (TR) 445-7420-1-ND - Cut Tape (CT) 445-7420-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X6S1H224K080AB |
Description | CAP CER 0.22UF 50V X6S 0603 |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X6S1H224K080AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥28.00000 | ¥28 |
| 10 | ¥15.60000 | ¥156 |
| 50 | ¥10.96000 | ¥548 |
| 100 | ¥9.57000 | ¥957 |
| 500 | ¥7.20600 | ¥3,603 |
| 1,000 | ¥6.48100 | ¥6,481 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥5.24025 | ¥20,961 |
| 8,000 | ¥4.84888 | ¥38,791 |
| 12,000 | ¥4.65292 | ¥55,835 |
| 20,000 | ¥4.43600 | ¥88,720 |
| 28,000 | ¥4.30918 | ¥120,657 |
| 40,000 | ¥4.18720 | ¥167,488 |
| Unit Price without JCT: | ¥28.00000 |
|---|---|
| Unit Price with JCT: | ¥30.80000 |

