

C1608X5R2A223M080AA | |
|---|---|
DigiKey Part Number | 445-14184-2-ND - Tape & Reel (TR) 445-14184-1-ND - Cut Tape (CT) 445-14184-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X5R2A223M080AA |
Description | CAP CER 0.022UF 100V X5R 0603 |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 100V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X5R2A223M080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥20.00000 | ¥20 |
| 10 | ¥11.00000 | ¥110 |
| 50 | ¥7.62000 | ¥381 |
| 100 | ¥6.60000 | ¥660 |
| 500 | ¥4.88000 | ¥2,440 |
| 1,000 | ¥4.35200 | ¥4,352 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥3.56600 | ¥14,264 |
| Unit Price without JCT: | ¥20.00000 |
|---|---|
| Unit Price with JCT: | ¥22.00000 |

