1 µF ±20% 35V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±20% 35V Ceramic Capacitor X5R 0603 (1608 Metric)

C1608X5R1V105M080AB

DigiKey Part Number
445-7471-2-ND - Tape & Reel (TR)
445-7471-1-ND - Cut Tape (CT)
445-7471-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X5R1V105M080AB
Description
CAP CER 1UF 35V X5R 0603
Customer Reference
Detailed Description
1 µF ±20% 35V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X5R1V105M080AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,433
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥30.00000¥30
10¥16.60000¥166
50¥11.76000¥588
100¥10.29000¥1,029
500¥7.77800¥3,889
1,000¥7.00500¥7,005
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥5.68325¥22,733
8,000¥5.26700¥42,136
12,000¥5.05883¥60,706
20,000¥4.82810¥96,562
28,000¥4.69325¥131,411
40,000¥4.56355¥182,542
Manufacturers Standard Package
Unit Price without JCT:¥30.00000
Unit Price with JCT:¥33.00000